Part Details for GF1JHE3_A/H by Vishay Intertechnologies
Overview of GF1JHE3_A/H by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for GF1JHE3_A/H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ0591
|
Newark | 1A,600V, std Superect, not For New Design |Vishay GF1JHE3_A/H Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2540 / $0.3310 | Buy Now |
DISTI #
GF1JHE3_A/H
|
Avnet Americas | Diode Super-fast Recover 600V 1A 2-Pin DO-214BA T/R - Tape and Reel (Alt: GF1JHE3_A/H) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2592 / $0.3293 | Buy Now |
DISTI #
78-GF1JHE3_A/H
|
Mouser Electronics | Rectifiers 1A,600V,STD,SMD.SUPERECT RoHS: Compliant | 1440 |
|
$0.2510 / $0.7300 | Buy Now |
|
Future Electronics | Surface-Mount Glass Passivated Rectifier RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.3250 / $0.3450 | Buy Now |
|
Future Electronics | Surface-Mount Glass Passivated Rectifier RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 1500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.3250 / $0.3450 | Buy Now |
DISTI #
GF1JHE3_A/H
|
EBV Elektronik | Diode Super-fast Recover 600V 1A 2-Pin DO-214BA T/R (Alt: GF1JHE3_A/H) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 9 Weeks, 0 Days | EBV - 10500 |
|
Buy Now |
Part Details for GF1JHE3_A/H
GF1JHE3_A/H CAD Models
GF1JHE3_A/H Part Data Attributes:
|
GF1JHE3_A/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GF1JHE3_A/H
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-214BA,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 600 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-214BA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 250 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 2 µs | |
Reverse Test Voltage | 600 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for GF1JHE3_A/H
This table gives cross-reference parts and alternative options found for GF1JHE3_A/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GF1JHE3_A/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GF1J | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, DO-214BA, SMBJ, 2 PIN | Microsemi Corporation | GF1JHE3_A/H vs GF1J |
RGF1JHE3_A/I | Rectifier Diode, | Vishay Intertechnologies | GF1JHE3_A/H vs RGF1JHE3_A/I |
GF1J | 1.0A General Purpose Rectifier, 7500-REEL | onsemi | GF1JHE3_A/H vs GF1J |
GF1J | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214BA | International Semiconductor Inc | GF1JHE3_A/H vs GF1J |
GF1J | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Fairchild Semiconductor Corporation | GF1JHE3_A/H vs GF1J |
GF1J | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214BA, PLASTIC PACKAGE-2 | General Instrument Corp | GF1JHE3_A/H vs GF1J |
RGF1JHE3_A/H | Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-214BA, | Vishay Intertechnologies | GF1JHE3_A/H vs RGF1JHE3_A/H |