Part Details for GF3F1MBSCR/AA by Amphenol Positronic
Overview of GF3F1MBSCR/AA by Amphenol Positronic
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GF3F1MBSCR/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-GF3F1MBSCR/AA
|
Mouser Electronics | Power to the Board RoHS: Compliant | 0 |
|
$6.2900 / $10.0500 | Order Now |
Part Details for GF3F1MBSCR/AA
GF3F1MBSCR/AA CAD Models
GF3F1MBSCR/AA Part Data Attributes
|
GF3F1MBSCR/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
GF3F1MBSCR/AA
Amphenol Positronic
Rectangular Power Connector, 4 Contact(s), Female and Male, Solder Terminal, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE AND MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |
Alternate Parts for GF3F1MBSCR/AA
This table gives cross-reference parts and alternative options found for GF3F1MBSCR/AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GF3F1MBSCR/AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GF3M1FASCL | Rectangular Power Connector, 4 Contact(s), Female and Male, Solder Terminal | Amphenol Positronic | GF3F1MBSCR/AA vs GF3M1FASCL |
GFPL3M1FC0H | Rectangular Power Connector, 4 Contact(s), Female and Male, Solder Terminal | Amphenol Positronic | GF3F1MBSCR/AA vs GFPL3M1FC0H |
GFPL3F1MA0RV | Rectangular Power Connector, 4 Contact(s), Female and Male, Solder Terminal | Amphenol Positronic | GF3F1MBSCR/AA vs GFPL3F1MA0RV |
GFPL3M1FD0H | Rectangular Power Connector, 4 Contact(s), Female and Male, Solder Terminal | Amphenol Positronic | GF3F1MBSCR/AA vs GFPL3M1FD0H |