Part Details for GF800 by Cooper Industries
Overview of GF800 by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GF800
GF800 CAD Models
GF800 Part Data Attributes
|
GF800
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
GF800
Cooper Industries
Electric Fuse, 800A, 550VAC, 250VDC, 80000A (IR), Inline/holder,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Height | 80.5 mm | |
Body Length or Diameter | 83 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 5050 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 80000 A | |
Rated Current | 800 A | |
Rated Voltage(AC) | 550 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | BS; IEC | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for GF800
This table gives cross-reference parts and alternative options found for GF800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GF800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GF800 | ELECTRIC FUSE, 800A, 550VAC, 250VDC, INLINE/HOLDER | Eaton Bussmann | GF800 vs GF800 |