Part Details for GF800 by Eaton Corporation
Overview of GF800 by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GF800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GF800
|
Avnet Americas | Fuse HRC 800A 550V 2-Pin Bolt Down Screw Mount - Bulk (Alt: GF800) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,188.0360 / $1,401.1511 | Buy Now |
DISTI #
504-GF800
|
Mouser Electronics | Specialty Fuses 800A 550VAC/250V DC RoHS: Compliant | 0 |
|
$1,376.7800 / $1,475.2300 | Order Now |
Part Details for GF800
GF800 CAD Models
GF800 Part Data Attributes
|
GF800
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
GF800
Eaton Corporation
Electric Fuse, 800A, 550VAC, 250VDC, Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Height | 80.5 mm | |
Body Length or Diameter | 83 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 5000 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Current | 800 A | |
Rated Voltage(AC) | 550 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | BS; IEC | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for GF800
This table gives cross-reference parts and alternative options found for GF800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GF800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GF800 | Electric Fuse, 800A, 550VAC, 250VDC, 80000A (IR), Inline/holder, | Cooper Industries | GF800 vs GF800 |