Part Details for GF92251B2-000U-HE9 by SUNON USA
Results Overview of GF92251B2-000U-HE9 by SUNON USA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| DLP7000UVFLP | Texas Instruments | DLP® 0.7XGA 2xLVDS UV Type-A DMD 203-CLGA |
Price & Stock for GF92251B2-000U-HE9
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
259-GF92251B2-000U-HE9-ND
|
DigiKey | IP FAN Min Qty: 56 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.9875 | Buy Now |
|
DISTI #
GF92251B2-000U-HE9
|
Avnet Americas | IP FAN - Bulk (Alt: GF92251B2-000U-HE9) COO: Philippines (the) RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$25.6375 / $33.1286 | Buy Now |
|
DISTI #
369-GF92251B2000UHE9
|
Mouser Electronics | DC Fans DC Axial Fan, 92x92x25mm, 12VDC, Ball, 3x Lead Wires, Auto Restart, PWM, IP68 RoHS: Compliant | 0 |
|
$33.2500 / $35.6100 | Order Now |
|
DISTI #
000000000007460076
|
Sager | IP FAN / SIZE (MM): 92 X92 X25 / VOLTAGE: 12 / SORT: IP68 (PWM) / COO: PHILIPPINES Min Qty: 30 | 0 |
|
$17.6500 / $29.9200 | Buy Now |