Part Details for GFC16000 by Sprague-Goodman
Overview of GFC16000 by Sprague-Goodman
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GFC16000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SG9167-ND
|
DigiKey | CAP TRIMMER 1-16PF 750V TH Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
9 In Stock |
|
$31.3300 | Buy Now |
Part Details for GFC16000
GFC16000 CAD Models
GFC16000 Part Data Attributes
|
GFC16000
Sprague-Goodman
Buy Now
Datasheet
|
Compare Parts:
GFC16000
Sprague-Goodman
Variable Capacitor, Glass, 750V, 1pF Min, 16pF Max, Multi-Turn, Horizontal Adjuster, Through Hole Mount
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SPRAGUE-GOODMAN ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.10 | |
Samacsys Manufacturer | Sprague Goodman | |
Adjuster Orientation | HORIZONTAL | |
Capacitance-Max | 16 pF | |
Capacitance-Min | 1 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | GLASS | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multi-turn | 1 | |
Rated (DC) Voltage (URdc) | 750 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |