Part Details for GFE.350 by Conquer Electronics Co Ltd
Overview of GFE.350 by Conquer Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for GFE.350
GFE.350 CAD Models
GFE.350 Part Data Attributes
|
GFE.350
Conquer Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GFE.350
Conquer Electronics Co Ltd
Electric Fuse, Fast Blow, 0.35A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CONQUER ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BOX | |
Pre-arcing Time-Min | 5000 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.35 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for GFE.350
This table gives cross-reference parts and alternative options found for GFE.350. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GFE.350, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP.350 | Electric Fuse, Time Lag Blow, 0.35A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | GFE.350 vs ADP.350 |
230.350P | Electric Fuse, Slow Blow, 0.35A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | GFE.350 vs 230.350P |
0229.350 | Electric Fuse, Slow Blow, 0.35A, 250VAC, 35A (IR), Inline/holder | Littelfuse Inc | GFE.350 vs 0229.350 |
AGP.350 | Electric Fuse, Fast Blow, 0.35A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | GFE.350 vs AGP.350 |
02200004MXP | Electric Fuse, 0.35A, 250VAC, 35A (IR), Supplemental, Through Hole, 2AG, ROHS COMPLIANT | Littelfuse Inc | GFE.350 vs 02200004MXP |
AGE.350 | Electric Fuse, Fast Blow, 0.35A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | GFE.350 vs AGE.350 |
0230.350 | Electric Fuse, Slow Blow, 0.35A, 250VAC, 35A (IR), Through Hole | Littelfuse Inc | GFE.350 vs 0230.350 |
022050.350P | Electric Fuse, Time Lag Blow, 0.35A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | GFE.350 vs 022050.350P |
ADA.350 | Electric Fuse, Time Lag Blow, 0.35A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | GFE.350 vs ADA.350 |
SGP.350 | Electric Fuse, Fast Blow, 0.35A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | GFE.350 vs SGP.350 |