Part Details for GFL2B20010S by Altech Corporation
Overview of GFL2B20010S by Altech Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GFL2B20010S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$92.3500 / $108.1000 | Buy Now |
Part Details for GFL2B20010S
GFL2B20010S CAD Models
GFL2B20010S Part Data Attributes
|
GFL2B20010S
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
GFL2B20010S
Altech Corporation
Magnetic Circuit Breaker, 2 Pole(s), 20A, 240VAC, Din Rail Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | compliant | |
Actuator Type | TOGGLE HANDLE | |
Body Breadth | 53 mm | |
Body Height | 60 mm | |
Body Length or Diameter | 105 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | DIN RAIL | |
Number of Poles | 2 | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 20 A | |
Rated Voltage(AC) | 240 V | |
Reference Standard | CUL; UL | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |
Alternate Parts for GFL2B20010S
This table gives cross-reference parts and alternative options found for GFL2B20010S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GFL2B20010S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GFL2D20100S | Magnetic Circuit Breaker, 2 Pole(s), 20A, 240VAC, Din Rail Mount, | Altech Corporation | GFL2B20010S vs GFL2D20100S |
GFL2C20300S | Magnetic Circuit Breaker, 2 Pole(s), 20A, 240VAC, Din Rail Mount, | Altech Corporation | GFL2B20010S vs GFL2C20300S |
GFL2D20030S | Magnetic Circuit Breaker, 2 Pole(s), 20A, 240VAC, Din Rail Mount, | Altech Corporation | GFL2B20010S vs GFL2D20030S |
LEJ66-1-63-20.0-R-01-T | Magnetic Circuit Breaker, 2 Pole(s), 20A, 240VAC, Panel Mount, | Sensata Circuit Breakers | GFL2B20010S vs LEJ66-1-63-20.0-R-01-T |
GFL2B20030SN | Magnetic Circuit Breaker, 2 Pole(s), 20A, 240VAC, Din Rail Mount, | Altech Corporation | GFL2B20010S vs GFL2B20030SN |
GFL2D20030SN | Magnetic Circuit Breaker, 2 Pole(s), 20A, 240VAC, Din Rail Mount, | Altech Corporation | GFL2B20010S vs GFL2D20030SN |
GFL2B20030S | Magnetic Circuit Breaker, 2 Pole(s), 20A, 240VAC, Din Rail Mount, | Altech Corporation | GFL2B20010S vs GFL2B20030S |
GFL2C20300SN | Magnetic Circuit Breaker, 2 Pole(s), 20A, 240VAC, Din Rail Mount, | Altech Corporation | GFL2B20010S vs GFL2C20300SN |
GFL2D20300S | Magnetic Circuit Breaker, 2 Pole(s), 20A, 240VAC, Din Rail Mount, | Altech Corporation | GFL2B20010S vs GFL2D20300S |
GFL2D20300SN | Magnetic Circuit Breaker, 2 Pole(s), 20A, 240VAC, Din Rail Mount, | Altech Corporation | GFL2B20010S vs GFL2D20300SN |