Part Details for GFR2B40100 by Altech Corporation
Overview of GFR2B40100 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GFR2B40100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
845-GFR2B40100
|
Mouser Electronics | Circuit Breaker Accessories EGFP+OL, 40A/277V AC, 100mA, | 0 |
|
$95.2000 / $123.4400 | Order Now |
|
Onlinecomponents.com | Circuit Breaker Ground Fault Protector 2Pole 40A 277VAC RoHS: Compliant | 0 |
|
$89.1600 / $113.0600 | Buy Now |
Part Details for GFR2B40100
GFR2B40100 CAD Models
GFR2B40100 Part Data Attributes
|
GFR2B40100
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
GFR2B40100
Altech Corporation
Equipment Leakage Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Actuator Type | TOGGLE | |
Body Breadth | 35 mm | |
Body Height | 60 mm | |
Body Length or Diameter | 85 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | EQUIPMENT LEAKAGE CIRCUIT BREAKER | |
Mounting Feature | DIN RAIL | |
Number of Poles | 1 | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 40 A | |
Rated Voltage(AC) | 277 V | |
Reference Standard | CUL; UL | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |