Part Details for GFSH624M3N/AA by Amphenol Positronic
Overview of GFSH624M3N/AA by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for GFSH624M3N/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ6618
|
Newark | Gfsh624M3N/Aa |Positronic GFSH624M3N/AA Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.9200 / $45.7000 | Buy Now |
DISTI #
276-GFSH624M3N/AA
|
Mouser Electronics | Power to the Board RoHS: Compliant | 0 |
|
$21.7700 / $29.2100 | Order Now |
DISTI #
POSGFSH624M3N/AA
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSGFSH624M3N/AA
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for GFSH624M3N/AA
GFSH624M3N/AA CAD Models
GFSH624M3N/AA Part Data Attributes:
|
GFSH624M3N/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
GFSH624M3N/AA
Amphenol Positronic
Rectangular Power Connector, 30 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Amphenol | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |