Part Details for GFSH928F93B by Amphenol Positronic
Overview of GFSH928F93B by Amphenol Positronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for GFSH928F93B
GFSH928F93B CAD Models
GFSH928F93B Part Data Attributes
|
GFSH928F93B
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
GFSH928F93B
Amphenol Positronic
Rectangular Power Connector, 38 Contact(s), Female, Press Fit Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | COMPACTIBLE CONTACTS: FDS16G3N2; FDS20G3N2 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 38 | |
UL Flammability Code | 94V-0 |
Alternate Parts for GFSH928F93B
This table gives cross-reference parts and alternative options found for GFSH928F93B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GFSH928F93B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GFSH624F4LN | Rectangular Power Connector, 38 Contact(s), Female, Solder Terminal | Amphenol Positronic | GFSH928F93B vs GFSH624F4LN |
GFSH928F93LN | Rectangular Power Connector, 38 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | GFSH928F93B vs GFSH928F93LN |
PCIH38F9400D1/AA | Rectangular Power Connector, 38 Contact(s), Female, Press Fit Terminal, ROHS COMPLIANT | Amphenol Positronic | GFSH928F93B vs PCIH38F9400D1/AA |
PCIH38RF400D2 | Rectangular Power Connector, 38 Contact(s), Female, Solder Terminal | Amphenol Positronic | GFSH928F93B vs PCIH38RF400D2 |
PCIH38RF400A1/AA | Rectangular Power Connector, 38 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | GFSH928F93B vs PCIH38RF400A1/AA |
GFSH109F94LN | Rectangular Power Connector, 38 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | GFSH928F93B vs GFSH109F94LN |
GFSH109F93B | Rectangular Power Connector, 38 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | GFSH928F93B vs GFSH109F93B |
GFSH109F94B | Rectangular Power Connector, 38 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | GFSH928F93B vs GFSH109F94B |
GFSH109F9382 | Rectangular Power Connector, 38 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | GFSH928F93B vs GFSH109F9382 |
PCIH38RF400A2 | Rectangular Power Connector, 38 Contact(s), Female, Solder Terminal | Amphenol Positronic | GFSH928F93B vs PCIH38RF400A2 |