Part Details for GG25LJ by STMicroelectronics
Results Overview of GG25LJ by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GG25LJ Information
GG25LJ by STMicroelectronics is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for GG25LJ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
STMicroelectronics | Gas gauge IC with alarm output COO: China Min Qty: 1 | 0 |
|
$1.7700 / $2.9400 | Buy Now |
|
|
Vyrian | Power Supply Support Circuit, Adjustable, 1 Channel, PBGA10 | 10988 |
|
RFQ |
US Tariff Estimator: GG25LJ by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
GG25LJ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GG25LJ Part Data Attributes
|
|
GG25LJ
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
GG25LJ
STMicroelectronics
BATTERY GAUGE, Adjustable, 1 Channel, PBGA10
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Csp-10 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Seated Ht-Calculated | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Battery Gauge | |
| JESD-30 Code | R-PBGA-B10 | |
| Length | 2.01 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VFBGA | |
| Package Equivalence Code | BGA10,3X4,16 | |
| Package Shape | Rectangular | |
| Package Style | Grid Array, Very Thin Profile, Fine Pitch | |
| Packing Method | Tr | |
| Seated Height-Max | 0.705 Mm | |
| Supply Voltage-Max (Vsup) | 4.5 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Supply Voltage-Nom (Vsup) | 3.6 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.4 Mm | |
| Terminal Position | Bottom | |
| Width | 1.37 Mm |
GG25LJ Frequently Asked Questions (FAQ)
-
A good PCB layout for the GG25LJ should include a large copper area for heat dissipation, with multiple vias connecting the top and bottom layers to reduce thermal resistance. A minimum of 2oz copper thickness is recommended.
-
To ensure reliable operation at high temperatures, it's essential to follow the recommended derating curves for the GG25LJ. Additionally, ensure good thermal management, such as using a heat sink or thermal interface material, and avoid exceeding the maximum junction temperature (Tj) of 150°C.
-
Handle the GG25LJ by the body, avoiding touching the leads or die. Store the devices in a dry, cool place, away from direct sunlight and moisture. Use anti-static packaging and follow ESD precautions to prevent damage.
-
While the GG25LJ is a high-performance device, it's essential to consult with STMicroelectronics or a qualified representative to determine its suitability for high-reliability or aerospace applications, as it may require additional testing and qualification.
-
To troubleshoot common issues, start by verifying the PCB layout, thermal management, and input voltage. Check for signs of overheating, such as excessive current or voltage drops. Consult the datasheet and application notes for guidance on troubleshooting and debugging.