Part Details for GGX6 by Mersen Electrical Power
Overview of GGX6 by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for GGX6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71896054
|
RS | Fuse, Midget, Fast Acting, Glass, PC Mount, 10kA, 125VAC, 6A | Mersen GGX6 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1100 / $1.3900 | RFQ |
Part Details for GGX6
GGX6 CAD Models
GGX6 Part Data Attributes
|
GGX6
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
GGX6
Mersen Electrical Power
Electric Fuse, Fast Blow, 6A, 125VAC, 10000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 25.4 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 8AG | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 6 A | |
Rated Voltage(AC) | 125 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for GGX6
This table gives cross-reference parts and alternative options found for GGX6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GGX6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MI5TT12,5V6 | Electric Fuse, Slow Blow, 6A, 125VAC, 10000A (IR), Inline/holder, | Mersen Electrical Power | GGX6 vs MI5TT12,5V6 |
UL520.625 | Electric Fuse, Very Fast Blow, 6A, 125VAC, 10000A (IR), Inline/holder, 5x20mm, | Eska | GGX6 vs UL520.625 |
GSC-V6 | Electric Fuse, Time Delay Blow, 6A, 125VAC, 10000A (IR), Through Hole, | Mersen Electrical Power | GGX6 vs GSC-V6 |
289006 | Electric Fuse, Fast Blow, 6A, 125VAC, 10000A (IR), Through Hole | Littelfuse Inc | GGX6 vs 289006 |
224006M | Electric Fuse, Fast Blow, 6A, 125VAC, 10000A (IR), Through Hole | Littelfuse Inc | GGX6 vs 224006M |
0233006.MRET1P | Electric Fuse, Medium Blow, 6A, 125VAC, 10000A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | GGX6 vs 0233006.MRET1P |
0233006.XE | Electric Fuse, Medium Blow, 6A, 125VAC, 10000A (IR), Through Hole | Littelfuse Inc | GGX6 vs 0233006.XE |
MI5MF12,5V6 | Electric Fuse, Fast Blow, 6A, 125VAC, 10000A (IR), Inline/holder, | Mersen Electrical Power | GGX6 vs MI5MF12,5V6 |
8AP6 | Electric Fuse, Fast Blow, 6A, 125VAC, 10000A (IR), Through Hole, | Bel Fuse | GGX6 vs 8AP6 |
FLA6 | Electric Fuse, Slow Blow, 6A, 125VAC, 10000A (IR), Inline/holder, | Littelfuse Inc | GGX6 vs FLA6 |