Part Details for GH36P000001 by APEM Inc
Overview of GH36P000001 by APEM Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GH36P000001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72H0416
|
Newark | Slide Switch,straight,spdt,on-On,number Of Positions:2,pc Tail Terminal,pcb Hole Count:3 Rohs Compliant: Yes |Apem GH36P000001 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6000 / $7.5700 | Buy Now |
DISTI #
679-1876-ND
|
DigiKey | SWITCH SLIDE SPDT 0.4VA 20V Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
559 In Stock |
|
$4.1432 / $7.0700 | Buy Now |
DISTI #
642-GH36P000001
|
Mouser Electronics | Slide Switches Straight PC slide SP brass gld pltd cntc RoHS: Compliant | 500 |
|
$3.7300 / $6.6200 | Buy Now |
DISTI #
74999128
|
RS | SLIDE SWITCH G TELECOM GRADE | APEM Components GH36P000001 Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7700 | RFQ |
|
Onlinecomponents.com | Switch Slide ON ON SPDT Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole RoHS: Compliant |
814 On Order |
|
$2.6800 / $6.2600 | Buy Now |
|
Master Electronics | Switch Slide ON ON SPDT Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole RoHS: Compliant |
814 On Order |
|
$2.6800 / $6.2600 | Buy Now |
Part Details for GH36P000001
GH36P000001 CAD Models
GH36P000001 Part Data Attributes
|
GH36P000001
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
GH36P000001
APEM Inc
Switch, SPDT, Maintained, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Apem | |
Actuator Angle | ||
Actuator Length | 0.201 inch | |
Actuator Material | GLASS FILLED POLYAMIDE | |
Actuator Type | SLIDE | |
Body Breadth | 6.6548 mm | |
Body Height | 17.3482 mm | |
Body Length or Diameter | 12.7 mm | |
Center Contact Material | BRASS | |
Center Contact Plating | GOLD | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.01 mΩ | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 60000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | GOLD | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | THERMOPLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 3 | |
Sealing | EPOXY | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | MAINTAINED | |
Switch Function | SPDT | |
Terminal Finish | Gold (Au) | |
Terminal Length | 0.157 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER | |
Washability | PARTIAL |