Datasheets
GI1404-E3/45 by:

DIODE 8 A, 200 V, SILICON, RECTIFIER DIODE, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode

Part Details for GI1404-E3/45 by Vishay Semiconductors

Overview of GI1404-E3/45 by Vishay Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for GI1404-E3/45

Part # Distributor Description Stock Price Buy
DISTI # GI1404-E3/45GI-ND
DigiKey DIODE GEN PURP 200V 8A TO220AC Min Qty: 1 Lead time: 10 Weeks Container: Tube 485
In Stock
  • 1 $1.0700
  • 50 $0.8594
  • 100 $0.6811
  • 500 $0.5773
  • 1,000 $0.4703
  • 2,000 $0.4427
  • 5,000 $0.4216
  • 10,000 $0.4022
$0.4022 / $1.0700 Buy Now

Part Details for GI1404-E3/45

GI1404-E3/45 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GI1404-E3/45 Part Data Attributes

GI1404-E3/45 Vishay Semiconductors
Buy Now Datasheet
Compare Parts:
GI1404-E3/45 Vishay Semiconductors DIODE 8 A, 200 V, SILICON, RECTIFIER DIODE, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY SEMICONDUCTORS
Part Package Code TO-220AC
Package Description R-PSFM-T2
Pin Count 3
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Samacsys Manufacturer Vishay
Additional Feature FREE WHEELING DIODE, LOW LEAKAGE CURRENT
Application EFFICIENCY
Case Connection CATHODE
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.8 V
JEDEC-95 Code TO-220AC
JESD-30 Code R-PSFM-T2
JESD-609 Code e3
Non-rep Pk Forward Current-Max 125 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 8 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 200 V
Reverse Recovery Time-Max 0.035 µs
Surface Mount NO
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Position SINGLE

Alternate Parts for GI1404-E3/45

This table gives cross-reference parts and alternative options found for GI1404-E3/45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GI1404-E3/45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
GI1404-E3/45 Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies GI1404-E3/45 vs GI1404-E3/45
Part Number Description Manufacturer Compare
UF802-LF Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC, TO-220A, 2 PIN Won-Top Electronics Co Ltd GI1404-E3/45 vs UF802-LF
SF8A20-H Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-220AC, Formosa Microsemi Co Ltd GI1404-E3/45 vs SF8A20-H
UF802 Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-220AC, PLASTIC, TO-220A, 2 PIN Won-Top Electronics Co Ltd GI1404-E3/45 vs UF802
SFA804GD0 Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-220AC, Taiwan Semiconductor GI1404-E3/45 vs SFA804GD0
SFA804G00TUC Rectifier Diode, Fagor Electrónica GI1404-E3/45 vs SFA804G00TUC
ER802 Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-220AC, PLASTIC, TO-220A, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd GI1404-E3/45 vs ER802
CR8U-020 Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-220, Central Semiconductor Corp GI1404-E3/45 vs CR8U-020
MURS820-BP-HF Rectifier Diode, Micro Commercial Components GI1404-E3/45 vs MURS820-BP-HF
SFA804G Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-220AC, GREEN, PLASTIC PACKAGE-2 Taiwan Semiconductor GI1404-E3/45 vs SFA804G
MUR820 Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2 Micro Commercial Components GI1404-E3/45 vs MUR820

GI1404-E3/45 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GI1404-E3/45 by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GI1404-E3/45 by Vishay Semiconductors

  • Please alert me when GI1404-E3/45 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following GI1404-E3/45 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GI1404-E3/45 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following GI1404-E3/45 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GI1404-E3/45.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GI1404-E3/45 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: