Part Details for GI850 by General Instrument Corp
Overview of GI850 by General Instrument Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GI850
GI850 CAD Models
GI850 Part Data Attributes
|
GI850
General Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
GI850
General Instrument Corp
Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENERAL INSTRUMENT CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for GI850
This table gives cross-reference parts and alternative options found for GI850. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GI850, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RL850 | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, PLASTIC, DO-201AD, 2 PIN | Rectron Semiconductor | GI850 vs RL850 |
MR850TR | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, PLASTIC PACKAGE-2 | Fagor Electrónica | GI850 vs MR850TR |
GI850-E3/54 | DIODE 3 A, 50 V, SILICON, RECTIFIER DIODE, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode | Vishay Semiconductors | GI850 vs GI850-E3/54 |
MR850 | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | GI850 vs MR850 |
GI850-E3/54 | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | GI850 vs GI850-E3/54 |
SR850 | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, PLASTIC, DO-201AD, 2 PIN | Lite-On Semiconductor Corporation | GI850 vs SR850 |
RL850-F | Rectifier Diode, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-201AD, | Rectron Semiconductor | GI850 vs RL850-F |
MR850 | Rectifier Diode, | NTE Electronics Inc | GI850 vs MR850 |
GI850 | Rectifier Diode, | NTE Electronics Inc | GI850 vs GI850 |
MR850RL | 3A, 50V, SILICON, RECTIFIER DIODE | Motorola Mobility LLC | GI850 vs MR850RL |