Part Details for GL1F201 by Sharp Corp
Overview of GL1F201 by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for GL1F201
GL1F201 CAD Models
GL1F201 Part Data Attributes:
|
GL1F201
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
GL1F201
Sharp Corp
Infrared LED, 2.8mm, 1-Element, 870nm,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Reach Compliance Code | unknown | |
Configuration | SINGLE WITH BUILT-IN TRANSISTOR AND RESISTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 870 nm | |
Shape | ROUND | |
Size | 2.8 mm | |
Terminal Finish | Tin/Lead (Sn/Pb) |