There are no models available for this part yet.
Overview of GL34M by Taitron Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for GL34M by Taitron Components Inc
Part Data Attributes for GL34M by Taitron Components Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAITRON COMPONENTS INC
|
Package Description
|
MELF-2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
LOW LEAKAGE CURRENT
|
Application
|
GENERAL PURPOSE
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1 V
|
JESD-30 Code
|
O-PELF-R2
|
Non-rep Pk Forward Current-Max
|
30 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Rep Pk Reverse Voltage-Max
|
1000 V
|
Reverse Current-Max
|
5 µA
|
Reverse Test Voltage
|
1000 V
|
Surface Mount
|
YES
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for GL34M
This table gives cross-reference parts and alternative options found for GL34M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GL34M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HER108SB0G | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon | Taiwan Semiconductor | GL34M vs HER108SB0G |
SM4007 | Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-213AB, MELF-2 | Wuxi Xuyang Electronic Co Ltd | GL34M vs SM4007 |
SM4007 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, MELF-2 | Excel (Suzhou) Semiconductor Co Ltd | GL34M vs SM4007 |
F1T7GA0 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | Taiwan Semiconductor | GL34M vs F1T7GA0 |
1F7 | Rectifier Diode, | Continental Device India Ltd | GL34M vs 1F7 |
RL107-N-1-3-AP | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, A-405, 2 PIN | Micro Commercial Components | GL34M vs RL107-N-1-3-AP |
RL107-N-3-3-AP-HF | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, A-405, 2 PIN | Micro Commercial Components | GL34M vs RL107-N-3-3-AP-HF |
1N4007GP-Z41-B | Rectifier Diode, | Unisonic Technologies Co Ltd | GL34M vs 1N4007GP-Z41-B |
FR107GL-Z41-B | Rectifier Diode, | Unisonic Technologies Co Ltd | GL34M vs FR107GL-Z41-B |
F1T7GB0G | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | Taiwan Semiconductor | GL34M vs F1T7GB0G |
Related Parts for GL34M
-
GBJ1001Rectifier Diodes
-
GDZ2V2B-HG3-18Zener Diodes
-
T494C157K010ATFixed Capacitors
-
GL12T-HG3-18Transient Suppressors
-
GKI07301Power Field-Effect Transistors
-
MC68HC16Z1CEH25Microcontrollers
-
WR25X20R0FTLFixed Resistors
-
TPS53513RVERSwitching Regulator or Controllers
-
BSS123Small Signal Field-Effect Transistors