Part Details for GL3E403 by Sharp Corp
Overview of GL3E403 by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for GL3E403
GL3E403 CAD Models
GL3E403 Part Data Attributes:
|
GL3E403
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
GL3E403
Sharp Corp
Smart/Normal 7 Seg Numeric LED Display, Yellow/green, 8.4mm,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Reach Compliance Code | unknown | |
Color | YELLOW/GREEN | |
Configuration | COMMON CATHODE, MULTIPLEXED, 3.5 DIGITS WITH DECIMAL POINT | |
Display Height | 8.4 mm | |
JESD-609 Code | e0 | |
Number of Functions | 3.5 | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Terminal Finish | Tin/Lead (Sn/Pb) |