Part Details for GL41A-TR30 by Taitron Components Inc
Overview of GL41A-TR30 by Taitron Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XTR300AIRGWTG4 | Texas Instruments | Industrial Analog Current/Voltage Output Driver 20-VQFN -55 to 125 | |
XTR300AIRGWR | Texas Instruments | Industrial Analog Current/Voltage Output Driver 20-VQFN -55 to 125 | |
XTR300AIRGWT | Texas Instruments | Industrial Analog Current/Voltage Output Driver 20-VQFN -55 to 125 |
Part Details for GL41A-TR30
GL41A-TR30 CAD Models
GL41A-TR30 Part Data Attributes
|
GL41A-TR30
Taitron Components Inc
Buy Now
Datasheet
|
Compare Parts:
GL41A-TR30
Taitron Components Inc
Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-213AB, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAITRON COMPONENTS INC | |
Package Description | MELF-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-PELF-R2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for GL41A-TR30
This table gives cross-reference parts and alternative options found for GL41A-TR30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GL41A-TR30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM4001 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-213AB, PLASTIC, SM-1, 2 PIN | DC Components Co Ltd | GL41A-TR30 vs SM4001 |
SM4001 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-213AB, PLASTIC, MELF-2 | Daco Semiconductor Co Ltd | GL41A-TR30 vs SM4001 |
SUF4001 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-213AB, PLASTIC, MELF-2 | SEMIKRON | GL41A-TR30 vs SUF4001 |
SFE1A | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-213AB, PLASTIC, MELF-2 | SEMIKRON | GL41A-TR30 vs SFE1A |
SM4001Q | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC, QUADROMELF-2 | Diotec Semiconductor AG | GL41A-TR30 vs SM4001Q |
SA154 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-213AB, PLASTIC, MELF-2 | SEMIKRON | GL41A-TR30 vs SA154 |