Part Details for GL7E202 by Sharp Corp
Overview of GL7E202 by Sharp Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for GL7E202
GL7E202 CAD Models
GL7E202 Part Data Attributes
|
GL7E202
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
GL7E202
Sharp Corp
Smart/Normal 7 Seg Numeric LED Display, Yellow/green, 6mm,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Reach Compliance Code | unknown | |
Color | YELLOW/GREEN | |
Configuration | COMMON ANODE, 2 DIGITS | |
Display Height | 6 mm | |
Number of Functions | 2 | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |