Part Details for GL9E156 by Sharp Corp
Overview of GL9E156 by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for GL9E156
GL9E156 CAD Models
GL9E156 Part Data Attributes:
|
GL9E156
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
GL9E156
Sharp Corp
Smart/Normal 7 Seg Numeric LED Display, Yellow Green, 14.12mm,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Reach Compliance Code | unknown | |
Color | YELLOW GREEN | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 14.12 mm | |
Forward Current-Max | 0.015 A | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for GL9E156
This table gives cross-reference parts and alternative options found for GL9E156. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GL9E156, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDSP-5603-S20 | 7 SEG NUMERIC DISPLAY, HIGH PERFORMANCE GREEN, 14.2mm | Avago Technologies | GL9E156 vs HDSP-5603-S20 |
HDSP-5601-00000 | 7 SEG NUMERIC DISPLAY, GREEN, 14.22mm, 0.560 INCH, PLASTIC, DIP-10 | Avago Technologies | GL9E156 vs HDSP-5601-00000 |
HDSP-5603-S20 | Smart/Normal 7 Seg Numeric LED Display, High Performance Green, 14.2mm | Hewlett Packard Co | GL9E156 vs HDSP-5603-S20 |
HDSP-5601 | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Green, 14.2mm, DIP-10 | Broadcom Limited | GL9E156 vs HDSP-5601 |
HDSP-5601-S20 | Smart/Normal 7 Seg Numeric LED Display, High Performance Green, 14.2mm | Agilent Technologies Inc | GL9E156 vs HDSP-5601-S20 |
HDSP-5601-S01 | Smart/Normal 7 Seg Numeric LED Display, High Performance Green, 14.2mm | Hewlett Packard Co | GL9E156 vs HDSP-5601-S01 |
TDSG5160 | Smart/Normal 7 Seg Numeric LED Display, | Vishay Semiconductors | GL9E156 vs TDSG5160 |
HDSP-5603-S20 | Smart/Normal 7 Seg Numeric LED Display, High Performance Green, 14.2mm | Agilent Technologies Inc | GL9E156 vs HDSP-5603-S20 |
HDSP-5603-S02 | 7 SEG NUMERIC DISPLAY, HIGH PERFORMANCE GREEN, 14.2mm | Avago Technologies | GL9E156 vs HDSP-5603-S02 |
HDSP-5603-S01 | Smart/Normal 7 Seg Numeric LED Display, High Performance Green, 14.2mm | Hewlett Packard Co | GL9E156 vs HDSP-5603-S01 |