Part Details for GLR010M025 by Gemmy Electronics Co Ltd
Overview of GLR010M025 by Gemmy Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for GLR010M025
GLR010M025 CAD Models
GLR010M025 Part Data Attributes
|
GLR010M025
Gemmy Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GLR010M025
Gemmy Electronics Co Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10uF
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GEMMY ELECTRO CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
Length | 11 mm | |
Manufacturer Series | GLR(25V) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | GLR(25V) | |
Terminal Pitch | 2 mm |
Alternate Parts for GLR010M025
This table gives cross-reference parts and alternative options found for GLR010M025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GLR010M025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLL1E100M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10uF | Taicon Corporation | GLR010M025 vs TLL1E100M |
1100LDM0511LLN085R | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | GLR010M025 vs 1100LDM0511LLN085R |
2100LDM0511WPN78EC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | GLR010M025 vs 2100LDM0511WPN78EC |
8100LDM0511WPN085R | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | GLR010M025 vs 8100LDM0511WPN085R |
2100LDM0511LLN98FM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | GLR010M025 vs 2100LDM0511LLN98FM |
1100LDM0511WPN985D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | GLR010M025 vs 1100LDM0511WPN985D |
GNR010M025 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10uF | Gemmy Electronics Co Ltd | GLR010M025 vs GNR010M025 |
8100LDM0511LLN485M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | GLR010M025 vs 8100LDM0511LLN485M |
1100LDM0511LLN08FC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | GLR010M025 vs 1100LDM0511LLN08FC |
1100LDM0511LLN18EC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | GLR010M025 vs 1100LDM0511LLN18EC |