Part Details for GLZ20D by Grande Electronics Ltd
Overview of GLZ20D by Grande Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GLZ20D
GLZ20D CAD Models
GLZ20D Part Data Attributes
|
GLZ20D
Grande Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
GLZ20D
Grande Electronics Ltd
Zener Diode, 20.22V V(Z), 2.5%, 0.5W,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | GRANDE ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 28 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 20.22 V | |
Surface Mount | YES | |
Voltage Tol-Max | 2.5% | |
Working Test Current | 10 mA |