Datasheets
GMC02CG1R5B50NT by: Cal-Chip Electronics

Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.6667% +Tol, 6.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0201, CHIP

Part Details for GMC02CG1R5B50NT by Cal-Chip Electronics

Overview of GMC02CG1R5B50NT by Cal-Chip Electronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for GMC02CG1R5B50NT

Part # Distributor Description Stock Price Buy
DISTI # 2571-GMC02CG1R5B50NTTR-ND
DigiKey CAP CER 1.5PF 50V C0G/NP0 0201 Min Qty: 15000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT 90000
In Stock
  • 15,000 $0.0027
  • 30,000 $0.0022
  • 75,000 $0.0019
  • 105,000 $0.0018
  • 150,000 $0.0017
$0.0017 / $0.0027 Buy Now
DISTI # 4713-GMC02CG1R5B50NTCT-ND
DigiKey CAP0201 COG 1.5PF .1PF 50V Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 15000
In Stock
  • 1 $0.1000
  • 10 $0.0230
  • 50 $0.0130
  • 100 $0.0101
  • 500 $0.0076
  • 1,000 $0.0060
  • 2,500 $0.0055
  • 5,000 $0.0050
  • 15,000 $0.0044
  • 30,000 $0.0042
  • 75,000 $0.0037
  • 105,000 $0.0030
  • 150,000 $0.0029
  • 375,000 $0.0027
$0.0027 / $0.1000 Buy Now
South Electronics GMC02CG1R5B50NT 105000
RFQ

Part Details for GMC02CG1R5B50NT

GMC02CG1R5B50NT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GMC02CG1R5B50NT Part Data Attributes

GMC02CG1R5B50NT Cal-Chip Electronics
Buy Now Datasheet
Compare Parts:
GMC02CG1R5B50NT Cal-Chip Electronics Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.6667% +Tol, 6.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0201, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer CAL-CHIP ELECTRONICS INC
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.0000015 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.33 mm
JESD-609 Code e3
Length 0.6 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 6.6667%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, PUNCHED PAPER, 7 INCH
Positive Tolerance 6.6667%
Rated (DC) Voltage (URdc) 50 V
Size Code 0201
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Width 0.3 mm

Alternate Parts for GMC02CG1R5B50NT

This table gives cross-reference parts and alternative options found for GMC02CG1R5B50NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC02CG1R5B50NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
NMC0201NPO1R5B50TRP CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000015uF, SURFACE MOUNT, 0201, CHIP NIC Components Corp GMC02CG1R5B50NT vs NMC0201NPO1R5B50TRP
0201N1R5B500LT CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000015uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT Walsin Technology Corporation GMC02CG1R5B50NT vs 0201N1R5B500LT
02015A1R5BA79A Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.67% +Tol, 6.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0201, CHIP Kyocera AVX Components GMC02CG1R5B50NT vs 02015A1R5BA79A
GRM0335C1H1R5BD01J CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000015uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GMC02CG1R5B50NT vs GRM0335C1H1R5BD01J
KGM03ACG1H1R5BH Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.6667% +Tol, 6.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0201, CHIP Kyocera AVX Components GMC02CG1R5B50NT vs KGM03ACG1H1R5BH
02015A1R5BAT7A Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.67% +Tol, 6.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0201, CHIP Kyocera AVX Components GMC02CG1R5B50NT vs 02015A1R5BAT7A
NMC0201NPO1R5B50TRP3KF Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.67% +Tol, 6.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT NIC Components Corp GMC02CG1R5B50NT vs NMC0201NPO1R5B50TRP3KF
02015A1R5BAT9A Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.67% +Tol, 6.67% -Tol, C0G, 30ppm/Cel TC, 0.0000015uF, Surface Mount, 0201, CHIP Kyocera AVX Components GMC02CG1R5B50NT vs 02015A1R5BAT9A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GMC02CG1R5B50NT by Cal-Chip Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GMC02CG1R5B50NT by Cal-Chip Electronics

  • Please alert me when GMC02CG1R5B50NT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following GMC02CG1R5B50NT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GMC02CG1R5B50NT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following GMC02CG1R5B50NT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GMC02CG1R5B50NT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GMC02CG1R5B50NT by Cal-Chip Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: