Part Details for GMC02CG560F50NT by Cal-Chip Electronics
Overview of GMC02CG560F50NT by Cal-Chip Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMC02CG560F50NT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-GMC02CG560F50NTTR-ND
|
DigiKey | CAP CER 56PF 50V C0G/NP0 0201 Min Qty: 15000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
90000 In Stock |
|
$0.0038 / $0.0059 | Buy Now |
DISTI #
4713-GMC02CG560F50NTCT-ND
|
DigiKey | CAP0201 COG 56PF 1% 50V Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15000 In Stock |
|
$0.0062 / $0.1000 | Buy Now |
Part Details for GMC02CG560F50NT
GMC02CG560F50NT CAD Models
GMC02CG560F50NT Part Data Attributes
|
GMC02CG560F50NT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
GMC02CG560F50NT
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.33 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for GMC02CG560F50NT
This table gives cross-reference parts and alternative options found for GMC02CG560F50NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC02CG560F50NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
02015A560FA14A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0201, | Kyocera AVX Components | GMC02CG560F50NT vs 02015A560FA14A |
CC0201FCNPO9BN560 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0201, CHIP | YAGEO Corporation | GMC02CG560F50NT vs CC0201FCNPO9BN560 |
KGM03ACG1H560FH | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | GMC02CG560F50NT vs KGM03ACG1H560FH |
C0201C0G500-560FPBD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000056uF, 0201, | VENKEL LTD | GMC02CG560F50NT vs C0201C0G500-560FPBD |
C0201C0G500-560FPBR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0201, | VENKEL LTD | GMC02CG560F50NT vs C0201C0G500-560FPBR |
CMC-050/560FN0201T13F | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | GMC02CG560F50NT vs CMC-050/560FN0201T13F |
C0201C0G500-560FPD | Ceramic Capacitor, Ceramic, | VENKEL LTD | GMC02CG560F50NT vs C0201C0G500-560FPD |
02015A560FAT4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0201, | Kyocera AVX Components | GMC02CG560F50NT vs 02015A560FAT4A |
GRT0335C1H560FA02D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | GMC02CG560F50NT vs GRT0335C1H560FA02D |
C0201C0G500-560FPBP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000056uF, Surface Mount, 0201, | VENKEL LTD | GMC02CG560F50NT vs C0201C0G500-560FPBP |