There are no models available for this part yet.
Overview of GMC02CG6R8C50NT by Cal-Chip Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for GMC02CG6R8C50NT by Cal-Chip Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2571-GMC02CG6R8C50NTTR-ND
|
DigiKey | CAP CER 6.8PF 50V C0G/NP0 0201 Min Qty: 15000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
495000 In Stock |
|
$0.0012 / $0.0018 | Buy Now | |
DISTI #
4713-GMC02CG6R8C50NTCT-ND
|
DigiKey | CAP0201 COG 6.8PF .25PF 50V Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14980 In Stock |
|
$0.0020 / $0.1000 | Buy Now |
CAD Models for GMC02CG6R8C50NT by Cal-Chip Electronics
Part Data Attributes for GMC02CG6R8C50NT by Cal-Chip Electronics
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CAL-CHIP ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.0000068 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.33 mm
|
JESD-609 Code
|
e3
|
Length
|
0.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
3.6765%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Positive Tolerance
|
3.6765%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0201
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.3 mm
|
Alternate Parts for GMC02CG6R8C50NT
This table gives cross-reference parts and alternative options found for GMC02CG6R8C50NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC02CG6R8C50NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0201C0G500-6R8CPBD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.6765% +Tol, 3.6765% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0201, | VENKEL LTD | GMC02CG6R8C50NT vs C0201C0G500-6R8CPBD |
C0603NP0689CGTS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.67% +Tol, 3.67% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0201, CHIP | Darfon Corporation | GMC02CG6R8C50NT vs C0603NP0689CGTS |
C0201C0G500-6R8CNR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0201, CHIP | VENKEL LTD | GMC02CG6R8C50NT vs C0201C0G500-6R8CNR |
02015A6R8CA74A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | GMC02CG6R8C50NT vs 02015A6R8CA74A |
0201N6R8C500CG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0201, CHIP | Walsin Technology Corporation | GMC02CG6R8C50NT vs 0201N6R8C500CG |
GRM0335C1H6R8CA01C | Ceramic Capacitor, Ceramic, 50V, 3.6765% +Tol, 3.6765% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0201, | Murata Manufacturing Co Ltd | GMC02CG6R8C50NT vs GRM0335C1H6R8CA01C |
C0201C0G500-6R8CPR | Ceramic Capacitor, Ceramic, | VENKEL LTD | GMC02CG6R8C50NT vs C0201C0G500-6R8CPR |
CQ0201CPNPO9BN6R8 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.6765% +Tol, 3.6765% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0201, CHIP | YAGEO Corporation | GMC02CG6R8C50NT vs CQ0201CPNPO9BN6R8 |
CMC-050/6R8CN0201TF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.6765% +Tol, 3.6765% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | GMC02CG6R8C50NT vs CMC-050/6R8CN0201TF |
C0201COG500-6R8CSNR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 3.6765% +Tol, 3.6765% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0201, | VENKEL LTD | GMC02CG6R8C50NT vs C0201COG500-6R8CSNR |