There are no models available for this part yet.
Overview of GMC02X5R102M25NT by Cal-Chip Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for GMC02X5R102M25NT by Cal-Chip Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2571-GMC02X5R102M25NTTR-ND
|
DigiKey | CAP CER 1000PF 25V X5R 0201 Min Qty: 15000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
3495000 In Stock |
|
$0.0012 / $0.0014 | Buy Now |
CAD Models for GMC02X5R102M25NT by Cal-Chip Electronics
Part Data Attributes for GMC02X5R102M25NT by Cal-Chip Electronics
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CAL-CHIP ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.001 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.33 mm
|
JESD-609 Code
|
e3
|
Length
|
0.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Size Code
|
0201
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X5R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.3 mm
|
Alternate Parts for GMC02X5R102M25NT
This table gives cross-reference parts and alternative options found for GMC02X5R102M25NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC02X5R102M25NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603X5R1E102M(030BA) | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X5R, 0.001 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | TDK Corporation | GMC02X5R102M25NT vs C0603X5R1E102M(030BA) |
02013D102MAT7A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | GMC02X5R102M25NT vs 02013D102MAT7A |
CMC-025/102MX50201T13 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.001uF, 0201, | Tecate Group | GMC02X5R102M25NT vs CMC-025/102MX50201T13 |
CM03X5R102M25AH | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X5R, 0.001 uF, SURFACE MOUNT, 0201, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | GMC02X5R102M25NT vs CM03X5R102M25AH |
AU013D102MAG2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.001uF, 0201, | Kyocera AVX Components | GMC02X5R102M25NT vs AU013D102MAG2A |
AU013D102MA72A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.001uF, 0201, | Kyocera AVX Components | GMC02X5R102M25NT vs AU013D102MA72A |
C0201X5R250-102MNP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.001uF, Surface Mount, 0201, CHIP | VENKEL LTD | GMC02X5R102M25NT vs C0201X5R250-102MNP |
AU013D102MA74A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.001uF, 0201, | Kyocera AVX Components | GMC02X5R102M25NT vs AU013D102MA74A |
AU013D102MAG9A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.001uF, 0201, | Kyocera AVX Components | GMC02X5R102M25NT vs AU013D102MAG9A |
C0201X5R250-102MPR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.001uF, 0201, | VENKEL LTD | GMC02X5R102M25NT vs C0201X5R250-102MPR |