Part Details for GMC10CG7R5B100NT by Cal-Chip Electronics
Overview of GMC10CG7R5B100NT by Cal-Chip Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMC10CG7R5B100NT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-GMC10CG7R5B100NTTR-ND
|
DigiKey | CAP CER 7.5PF 100V C0G/NP0 0603 Min Qty: 4000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
104000 In Stock |
|
$0.0380 | Buy Now |
|
South Electronics | GMC10CG7R5B100NT | 156000 |
|
RFQ |
Part Details for GMC10CG7R5B100NT
GMC10CG7R5B100NT CAD Models
GMC10CG7R5B100NT Part Data Attributes
|
GMC10CG7R5B100NT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
GMC10CG7R5B100NT
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.3333% +Tol, 1.3333% -Tol, C0G, 30ppm/Cel TC, 0.0000075uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000075 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.9 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.3333% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Positive Tolerance | 1.3333% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for GMC10CG7R5B100NT
This table gives cross-reference parts and alternative options found for GMC10CG7R5B100NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMC10CG7R5B100NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603N7R5B101SHT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.3333% +Tol, 1.3333% -Tol, C0G, 30ppm/Cel TC, 0.0000075uF, Surface Mount, 0603, CHIP | Knowles Capacitors | GMC10CG7R5B100NT vs 0603N7R5B101SHT |
VJ0603D7R5BNBAJ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.3333% +Tol, 1.3333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000075uF, 0603, | Vishay Intertechnologies | GMC10CG7R5B100NT vs VJ0603D7R5BNBAJ |
0603N7R5B101PT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.3333% +Tol, 1.3333% -Tol, C0G, 30ppm/Cel TC, 0.0000075uF, Surface Mount, 0603, CHIP | Knowles Capacitors | GMC10CG7R5B100NT vs 0603N7R5B101PT |
0603N7R5B101PHT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.3333% +Tol, 1.3333% -Tol, C0G, 30ppm/Cel TC, 0.0000075uF, Surface Mount, 0603, CHIP | Knowles Capacitors | GMC10CG7R5B100NT vs 0603N7R5B101PHT |
0603N7R5B101ST | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.3333% +Tol, 1.3333% -Tol, C0G, 30ppm/Cel TC, 0.0000075uF, Surface Mount, 0603, CHIP | Knowles Capacitors | GMC10CG7R5B100NT vs 0603N7R5B101ST |
GMC10CG7R5B100NTD | Ceramic Capacitor, Multilayer, Ceramic, 100V, 1.3333% +Tol, 1.3333% -Tol, C0G, 30ppm/Cel TC, 0.0000075uF, Surface Mount, 0603, CHIP | Cal-Chip Electronics | GMC10CG7R5B100NT vs GMC10CG7R5B100NTD |