-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, 10W, 0.01ohm, 1% +/-Tol, 20ppm/Cel, Surface Mount, 2817, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK7258
|
Newark | Res, R01, 1%, 10W, Metal Plate, 2817 Rohs Compliant: Yes |Rohm GMR320HJBFA10L0 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.2300 / $2.8500 | Buy Now |
DISTI #
846-GMR320HJBFA10L0CT-ND
|
DigiKey | RES 10M OHM 1% 10W 2817 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
1849 In Stock |
|
$1.1122 / $2.7400 | Buy Now |
DISTI #
GMR320HJBFA10L0
|
Avnet Americas | Resistor Low Ohmic Chip 2817 10mOhm 1% 10W ±25ppm/°C SMD Embossed T/R - Tape and Reel (Alt: GMR320HJBFA10L0) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$1.1362 / $1.2935 | Buy Now |
DISTI #
755-GMR320HJBFA10L0
|
Mouser Electronics | Current Sense Resistors - SMD AECQ RoHS: Compliant | 3516 |
|
$1.1000 / $2.7400 | Buy Now |
|
Future Electronics | Resistor Low Ohmic Chip 2817 10mOhm 1% 10W 25ppm/C SMD Embossed T/R RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$1.1000 | Buy Now |
DISTI #
77588575
|
Verical | Res Metal Plate 2817 0.01 Ohm 1% 7W ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 41 Package Multiple: 1 Date Code: 2301 | Americas - 3895 |
|
$1.5490 / $1.8523 | Buy Now |
DISTI #
78063431
|
Verical | Res Metal Plate 2817 0.01 Ohm 1% 7W ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 41 Package Multiple: 1 Date Code: 2401 | Americas - 2000 |
|
$1.5839 / $1.8523 | Buy Now |
DISTI #
79931125
|
Verical | Res Metal Plate 2817 0.01 Ohm 1% 7W ±25ppm/°C Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 23 Package Multiple: 1 Date Code: 2401 | Americas - 1712 |
|
$0.9250 / $1.3875 | Buy Now |
|
Quest Components | 4716 |
|
$1.3275 / $3.5400 | Buy Now | |
DISTI #
GMR320HJBFA10L0
|
TTI | Current Sense Resistors - SMD AECQ RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 2000 In Stock |
|
$1.0900 / $1.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GMR320HJBFA10L0
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
GMR320HJBFA10L0
ROHM Semiconductor
Fixed Resistor, 10W, 0.01ohm, 1% +/-Tol, 20ppm/Cel, Surface Mount, 2817, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.4 mm | |
Package Length | 7.1 mm | |
Package Style | SMT | |
Package Width | 4.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 70 °C | |
Resistance | 0.01 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2817 | |
Surface Mount | YES | |
Technology | METAL PLATE | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% |