Part Details for GMS1 by Mersen Electrical Power
Overview of GMS1 by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for GMS1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70978310
|
RS | Fuse, Telecommunications, Alarm Indicating, Color Coded-Gray, 125VAC/60VDC, 1A | Mersen GMS1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 1 |
|
$8.6200 / $10.7700 | Buy Now |
Part Details for GMS1
GMS1 CAD Models
GMS1 Part Data Attributes
|
GMS1
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
GMS1
Mersen Electrical Power
Electric Fuse, 1A, 125VAC, 125VDC, 300A (IR), Inline/holder
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 300 A | |
Body Breadth | 5.7 mm | |
Body Height | 19.8 mm | |
Body Length or Diameter | 17.8 mm | |
Built-in Feature | ALARM | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 300 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for GMS1
This table gives cross-reference parts and alternative options found for GMS1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMS1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0481001. | Electric Fuse, 1A, 125VAC, 125VDC, 300A (IR), Inline/holder | Littelfuse Inc | GMS1 vs 0481001. |
0481001.VP | Electric Fuse | Littelfuse Inc | GMS1 vs 0481001.VP |
FM08A125V1A | Electric Fuse, Very Fast Blow, 1A, 125VAC, 125VDC, 300A (IR), PICO, | Littelfuse Inc | GMS1 vs FM08A125V1A |