Microcontrollers and Processors
GMS30004-XXXDT
SK Hynix Inc
Description: Microcontroller, 4-Bit, MROM, 1MHz, CMOS, PDSO16, 0.150 INCH, SOP-16

Overview of GMS30004-XXXDT by SK Hynix Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

CAD Models for GMS30004-XXXDT by SK Hynix Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GMS30004-XXXDT by SK Hynix Inc

GMS30004-XXXDT
SK Hynix Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SK HYNIX INC
Part Package Code
SOIC
Package Description
SOP,
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Has ADC
NO
Address Bus Width
Bit Size
4
Clock Frequency-Max
1 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
R-PDSO-G16
Length
9.9 mm
Number of I/O Lines
10
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
PWM Channels
NO
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
ROM Programmability
MROM
Seated Height-Max
1.75 mm
Speed
1 MHz
Supply Voltage-Max
4 V
Supply Voltage-Min
2.2 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. GMS30004-XXXDT
    SK Hynix Inc
    Microcontroller, 4-Bit, MROM, 1MHz, CMOS, PDSO16, 0.150 INCH, SOP-16
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GMS30004-XXXDT by SK Hynix Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GMS30004-XXXDT by SK Hynix Inc

Select Manufacturer
Which Manufacturer of GMS30004-XXXDT would you like to use for your alert(s)?
  • Please alert me when GMS30004-XXXDT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GMS30004-XXXDT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GMS30004-XXXDT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GMS30004-XXXDT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GMS30004-XXXDT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GMS30004-XXXDT by SK Hynix Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: