There are no models available for this part yet.
Overview of GN8A by Surge Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for GN8A by Surge Components Inc
Part Data Attributes for GN8A by Surge Components Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SURGE COMPONENTS INC
|
Package Description
|
SMC, 2 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.1 V
|
JEDEC-95 Code
|
DO-214AB
|
JESD-30 Code
|
R-PDSO-C2
|
Non-rep Pk Forward Current-Max
|
200 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
8 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Rep Pk Reverse Voltage-Max
|
50 V
|
Reverse Current-Max
|
5 µA
|
Reverse Test Voltage
|
50 V
|
Surface Mount
|
YES
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for GN8A
This table gives cross-reference parts and alternative options found for GN8A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GN8A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HER801-C | Rectifier Diode, | Rectron Semiconductor | GN8A vs HER801-C |
HER801S | Rectifier Diode, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, D2PAK-3 | Rectron Semiconductor | GN8A vs HER801S |
FR801S | Rectifier Diode, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, D2PAK-2 | Rectron Semiconductor | GN8A vs FR801S |
HER801R-C | Rectifier Diode, | Rectron Semiconductor | GN8A vs HER801R-C |
HER801S-T | Rectifier Diode, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, PLASTIC, D2PAK-3 | Rectron Semiconductor | GN8A vs HER801S-T |
FR801-C | Rectifier Diode, | Rectron Semiconductor | GN8A vs FR801-C |
GS8A | Rectifier Diode, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | GN8A vs GS8A |
HER801SR | Rectifier Diode, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, D2PAK-3 | Rectron Semiconductor | GN8A vs HER801SR |
FR801R-C | Rectifier Diode, | Rectron Semiconductor | GN8A vs FR801R-C |
GS8AF1 | Rectifier Diode, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, DO-214AB, SMC, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | GN8A vs GS8AF1 |