Part Details for GNM1M2R61A225ME18D by Murata Manufacturing Co Ltd
Overview of GNM1M2R61A225ME18D by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GNM1M2R61A225ME18D
GNM1M2R61A225ME18D CAD Models
GNM1M2R61A225ME18D Part Data Attributes
|
GNM1M2R61A225ME18D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GNM1M2R61A225ME18D
Murata Manufacturing Co Ltd
Array/Network Capacitor, 10V, X5R, 2.2uF, Surface Mount, CHIP-4, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Capacitance | 2.2 µF | |
Capacitor Type | ARRAY/NETWORK CAPACITOR | |
JESD-609 Code | e3 | |
Length | 1.37 mm | |
Manufacturer Series | GNM1M | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Network Type | ISOLATED C NETWORK | |
Number of Elements | 1 | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Code | CHIP | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 0.64 mm | |
Terminal Shape | WRAPAROUND | |
Width | 1 mm |
Alternate Parts for GNM1M2R61A225ME18D
This table gives cross-reference parts and alternative options found for GNM1M2R61A225ME18D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GNM1M2R61A225ME18D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GNM1M2R61A225ME18B | ISOLATED C NETWORK, 10V, X5R, 2.2uF, SURFACE MOUNT, CHIP-4, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GNM1M2R61A225ME18D vs GNM1M2R61A225ME18B |