GP10-4003-E3/54
Description: Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN

Overview of GP10-4003-E3/54 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
AD4003BRMZ Analog Devices 18-Bit, 2 MSPS, Diff, PulSAR®
AD4003BRMZ-RL7 Analog Devices 18-Bit, 2 MSPS, Diff, PulSAR®
AD4003BCPZ-RL7 Analog Devices 18-Bit, 2 MSPS, Diff, PulSAR®

Price & Stock for GP10-4003-E3/54 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 11M3835
Newark 1A,200V, std, superect, not For New Design |Vishay GP10-4003-E3/54 RoHS: Not Compliant Min Qty: 11000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.1870
  • 20,000 $0.1670
  • 30,000 $0.1540
  • 50,000 $0.1400
$0.1400 / $0.1870 Buy Now
DISTI # GP10-4003-E3/54
Avnet Americas 1A,200V,STD,SUPERECT,NOT FOR NEW DESIGN - Tape and Reel (Alt: GP10-4003-E3/54) RoHS: Compliant Min Qty: 11000 Package Multiple: 5500 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 11,000 $0.1278
$0.1278 Buy Now
DISTI # 625-GP10-4003-E3
Mouser Electronics Rectifiers 200 Volt 1.0 Amp Glass Passivated RoHS: Compliant 0
  • 5,500 $0.1620
  • 11,000 $0.1620
$0.1620 Order Now
DISTI # GP10-4003-E3/54
TTI Rectifiers 200 Volt 1.0 Amp Glass Passivated RoHS: Compliant pbFree: Pb-Free Min Qty: 11000 Package Multiple: 5500 Container: Reel Americas - 0
  • 11,000 $0.1460
  • 22,000 $0.1430
  • 33,000 $0.1400
  • 55,000 $0.1380
  • 110,000 $0.1350
$0.1350 / $0.1460 Buy Now

CAD Models for GP10-4003-E3/54 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GP10-4003-E3/54 by Vishay Intertechnologies

GP10-4003-E3/54
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
DO-41, 2 PIN
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Factory Lead Time
8 Weeks
Additional Feature
FREE WHEELING DIODE, HIGH RELIABILITY
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
JEDEC-95 Code
DO-204AL
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
30 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Rep Pk Reverse Voltage-Max
200 V
Reverse Current-Max
5 µA
Reverse Recovery Time-Max
3 µs
Surface Mount
NO
Terminal Finish
Matte Tin (Sn)
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. GP10-4003-E3/54
    Vishay Intertechnologies
    Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN
    VS

Alternate Parts for GP10-4003-E3/54

This table gives cross-reference parts and alternative options found for GP10-4003-E3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP10-4003-E3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4003-F Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, DO-41, 2 PIN Rectron Semiconductor GP10-4003-E3/54 vs 1N4003-F
EU2DG Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Gulfsemi GP10-4003-E3/54 vs EU2DG
1N4003 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 HY Electronic Corp GP10-4003-E3/54 vs 1N4003
FR103G Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd GP10-4003-E3/54 vs FR103G
1N4935G-H Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, Formosa Microsemi Co Ltd GP10-4003-E3/54 vs 1N4935G-H
FR103A0G Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor GP10-4003-E3/54 vs FR103A0G
FR103-TB-LF Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd GP10-4003-E3/54 vs FR103-TB-LF
SF14-TB Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd GP10-4003-E3/54 vs SF14-TB
PG4003 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Promax-Johnton Electronic Corporation GP10-4003-E3/54 vs PG4003
1N4003H02-3 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, DO-41, 2 PIN Rectron Semiconductor GP10-4003-E3/54 vs 1N4003H02-3
Part Number Description Manufacturer Compare
1N4003GH03-3 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, Rectron Semiconductor GP10-4003-E3/54 vs 1N4003GH03-3
RGP10DT26A Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, Fairchild Semiconductor Corporation GP10-4003-E3/54 vs RGP10DT26A
1A3-B Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, PLASTIC, R-1, 2 PIN Rectron Semiconductor GP10-4003-E3/54 vs 1A3-B
FR103M01 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, Rectron Semiconductor GP10-4003-E3/54 vs FR103M01
1N3611GP/53 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Vishay Semiconductors GP10-4003-E3/54 vs 1N3611GP/53
1N4003 DIODE 1 A, 200 V, SILICON, SIGNAL DIODE, DO-41, GLASS PACKAGE-2, Signal Diode Toshiba America Electronic Components GP10-4003-E3/54 vs 1N4003
1N4935G Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, Formosa Microsemi Co Ltd GP10-4003-E3/54 vs 1N4935G
SF14R1 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor GP10-4003-E3/54 vs SF14R1
1N4935-A Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diodes Incorporated GP10-4003-E3/54 vs 1N4935-A
1N4935B0 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL, DO-41, 2PIN Taiwan Semiconductor GP10-4003-E3/54 vs 1N4935B0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GP10-4003-E3/54 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GP10-4003-E3/54 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of GP10-4003-E3/54 would you like to use for your alert(s)?
  • Please alert me when GP10-4003-E3/54 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GP10-4003-E3/54 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GP10-4003-E3/54 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GP10-4003-E3/54 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GP10-4003-E3/54.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GP10-4003-E3/54 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: