Part Details for GP10T/65 by Vishay Semiconductors
Overview of GP10T/65 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for GP10T/65
GP10T/65 CAD Models
GP10T/65 Part Data Attributes
|
GP10T/65
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
GP10T/65
Vishay Semiconductors
Rectifier Diode, 1 Element, 1A, 1300V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-41 | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1300 V | |
Reverse Recovery Time-Max | 3 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for GP10T/65
This table gives cross-reference parts and alternative options found for GP10T/65. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP10T/65, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GP10THE3/54 | STD RECOVERY RECTFR 1.3KV 1A 2PIN DO-204AL - Tape and Reel | Vishay Semiconductors | GP10T/65 vs GP10THE3/54 |
GP10T | Rectifier Diode, 1 Element, 1A, 1300V V(RRM), Silicon, DO-204AL, PLASTIC PACKAGE-2 | General Instrument Corp | GP10T/65 vs GP10T |
GP10T-E3/73 | Diode Switching 1.3KV 1A 2-Pin DO-204AL Ammo | Vishay Semiconductors | GP10T/65 vs GP10T-E3/73 |
GP10T-E3/54 | Rectifier Diode, 1 Phase, 1 Element, 1A, 1300V V(RRM), Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Vishay Intertechnologies | GP10T/65 vs GP10T-E3/54 |
GP10T-E3/73 | Rectifier Diode, 1 Phase, 1 Element, 1A, 1300V V(RRM), Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Vishay Intertechnologies | GP10T/65 vs GP10T-E3/73 |