Part Details for GP1500 by Diotec Electronics Corp
Overview of GP1500 by Diotec Electronics Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Smart Cities
Healthcare
Part Details for GP1500
GP1500 CAD Models
GP1500 Part Data Attributes
|
GP1500
Diotec Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
GP1500
Diotec Electronics Corp
Rectifier Diode, 1 Element, 0.2A, 5000V V(RRM), Silicon, DO-41
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DIOTEC ELECTRONICS CORP | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.15 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 1500 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 190 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5000 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for GP1500
This table gives cross-reference parts and alternative options found for GP1500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP1500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5819G-TP | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41, GLASS, DO-41G, 2 PIN | Micro Commercial Components | GP1500 vs 1N5819G-TP |
JANTXV1N5819-1 | Rectifier Diode, Schottky, 1 Element, 1A, 45V V(RRM), Silicon, DO-41, HERMETIC SEALED PACKAGE-2 | Sensitron Semiconductors | GP1500 vs JANTXV1N5819-1 |
1N5819-TP-HF | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41, | Micro Commercial Components | GP1500 vs 1N5819-TP-HF |
1N5819-T3 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | GP1500 vs 1N5819-T3 |
1N5819 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | KEC | GP1500 vs 1N5819 |
1N5819 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41, DO-41, 2 PIN | Advanced Semiconductor Inc | GP1500 vs 1N5819 |
1N5819-E3/73 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN | Vishay Intertechnologies | GP1500 vs 1N5819-E3/73 |
1N5819 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Excel (Suzhou) Semiconductor Co Ltd | GP1500 vs 1N5819 |
1N5819T50A | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41, D4, 2 PIN | Fairchild Semiconductor Corporation | GP1500 vs 1N5819T50A |
1N5819 | 1.0 A, 40 V, Schottky Barrier Rectifier, 5000-REEL | onsemi | GP1500 vs 1N5819 |