Part Details for GP15M-E3/73 by Vishay Intertechnologies
Overview of GP15M-E3/73 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GP15M-E3/73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K6026
|
Newark | 1.5A, 1000V, superect, do15 |Vishay GP15M-E3/73 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0970 | Buy Now |
DISTI #
GP15M-E3/73
|
Avnet Americas | Diode Switching 1KV 1.5A 2-Pin DO-15 Ammo - Ammo Pack (Alt: GP15M-E3/73) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
625-GP15M-E3/73
|
Mouser Electronics | Rectifiers 1000 Volt 1.5 Amp 50 Amp IFSM RoHS: Compliant | 6231 |
|
$0.1950 / $0.5900 | Buy Now |
DISTI #
GP15M-E3/73
|
TTI | Rectifiers 1000 Volt 1.5 Amp 50 Amp IFSM pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | Americas - 0 |
|
Buy Now |
Part Details for GP15M-E3/73
GP15M-E3/73 CAD Models
GP15M-E3/73 Part Data Attributes
|
GP15M-E3/73
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GP15M-E3/73
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-204AC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 3.5 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for GP15M-E3/73
This table gives cross-reference parts and alternative options found for GP15M-E3/73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP15M-E3/73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGP15M | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-15, | Rugao Dachang Electronics Co Ltd | GP15M-E3/73 vs RGP15M |
GP15MHE3/54 | DIODE 1.5 A, 1000 V, SILICON, RECTIFIER DIODE, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN, Rectifier Diode | Vishay Semiconductors | GP15M-E3/73 vs GP15MHE3/54 |
RGP15M-E3/73 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN | Vishay Intertechnologies | GP15M-E3/73 vs RGP15M-E3/73 |
RGP15M-TP | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-15, DO-15, 2 PIN | Micro Commercial Components | GP15M-E3/73 vs RGP15M-TP |
RGP15M | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-204AC, | General Instrument Corp | GP15M-E3/73 vs RGP15M |
RGP15MZ | Rectifier Diode, 1 Element, 1.5A, 1000V V(RRM), | Galaxy Microelectronics | GP15M-E3/73 vs RGP15MZ |
RGP15MHE3/73 | DIODE 1.5 A, 1000 V, SILICON, RECTIFIER DIODE, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN, Rectifier Diode | Vishay Semiconductors | GP15M-E3/73 vs RGP15MHE3/73 |
GP15M | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-15, | Rugao Dachang Electronics Co Ltd | GP15M-E3/73 vs GP15M |
GPP15M-E3/73 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-15, ROHS COMPLIANT, PLASTIC, DO-204AC, 2 PIN | Vishay Semiconductors | GP15M-E3/73 vs GPP15M-E3/73 |
RGP15MHE3/54 | DIODE 1.5 A, 1000 V, SILICON, RECTIFIER DIODE, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN, Rectifier Diode | Vishay Semiconductors | GP15M-E3/73 vs RGP15MHE3/54 |