Part Details for GP2A11 by Sharp Corp
Overview of GP2A11 by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for GP2A11
GP2A11 CAD Models
GP2A11 Part Data Attributes
|
GP2A11
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
GP2A11
Sharp Corp
Diffuse Photoelectric Sensor, 2mm Min, 5mm Max, 0.40-4.70mA, Rectangular,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Reach Compliance Code | unknown | |
Additional Feature | WITH SIGNAL PROCESSING CIRCUIT, TTL COMPATIBLE, WITH CONNECTOR | |
Body Height | 21.5 mm | |
Body Length or Diameter | 11 mm | |
Measurement Range-Max (mm) | 5 mm | |
Measurement Range-Min (mm) | 2 mm | |
Operating Current-Max | 100 mA | |
Output Range | 0.40-4.70mA | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Response Time | 6000 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Termination Type | CONNECTOR |
Alternate Parts for GP2A11
This table gives cross-reference parts and alternative options found for GP2A11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP2A11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GP2A25J0000F | Diffuse Photoelectric Sensor, 1mm Min, 9mm Max, 0.40-4.50V, Rectangular, Surface Mount, | Sharp Corp | GP2A11 vs GP2A25J0000F |