Part Details for GP2A200LCS by Sharp Corp
Overview of GP2A200LCS by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for GP2A200LCS
GP2A200LCS CAD Models
GP2A200LCS Part Data Attributes
|
GP2A200LCS
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
GP2A200LCS
Sharp Corp
Diffuse Photoelectric Sensor, 5mm Min, 15mm Max, 0.40-4.50V, Rectangular,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Reach Compliance Code | unknown | |
Body Breadth | 8 mm | |
Body Height | 33 mm | |
Body Length or Diameter | 9 mm | |
Measurement Range-Max (mm) | 15 mm | |
Measurement Range-Min (mm) | 5 mm | |
Output Range | 0.40-4.50V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Response Time | 1000 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Termination Type | CONNECTOR |