Part Details for GP2Y0A21YK0F by Sharp Microelectronics of the Americas
Overview of GP2Y0A21YK0F by Sharp Microelectronics of the Americas
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GP2Y0A21YK0F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13M1367
|
Newark | Sensor, Distance, Analogue, Sensing Range Max:80Cm, Sensing Method:Retroreflective, Sensor Output:Analogue, Product Range:-, Connection Method:-, Supply Voltage Dc Min:4.5V, Supply Voltage Dc Max:5.5V, Svhc:No Svhc (15-Jan-2019), Rohs Compliant: Yes |Sharp GP2Y0A21YK0F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3500 / $7.8900 | Buy Now |
DISTI #
852-GP2Y0A21YK0F
|
Mouser Electronics | Distance Sensors Distnc Measurng Snsr Wde Beam 10-80cm RoHS: Compliant | 0 |
|
$6.7100 / $11.8400 | Order Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | DIFFUSE PHOTOELECTRIC SENSOR, 100MM MIN, 800MM MAX, 0.25-0.55V, RECTANGULAR, PANEL MOUNT | 40 |
|
$7.9772 / $12.9360 | Buy Now |
DISTI #
GP2Y0A21YK0F
|
Avnet Silica | Distance Measuring Sensor Analog 800mm 4.5V to 5.5V 30mA (Alt: GP2Y0A21YK0F) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
1243869
|
element14 Asia-Pacific | SENSOR, DISTANCE, ANALOGUE RoHS: Compliant Min Qty: 1 Container: Each | 4905 |
|
$7.2092 / $12.7044 | Buy Now |
DISTI #
1243869
|
Farnell | SENSOR, DISTANCE, ANALOGUE RoHS: Compliant Min Qty: 1 Lead time: 142 Weeks, 5 Days Container: Each | 4887 |
|
$5.0221 / $12.0355 | Buy Now |
|
Sense Electronic Company Limited | DIP-3 | 2197 |
|
RFQ |