Part Details for GPAF801 by Taiwan Semiconductor
Overview of GPAF801 by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Part Details for GPAF801
GPAF801 CAD Models
GPAF801 Part Data Attributes
|
GPAF801
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
GPAF801
Taiwan Semiconductor
Rectifier Diode, 1 Element, 8A, 50V V(RRM)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 8 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO |
Alternate Parts for GPAF801
This table gives cross-reference parts and alternative options found for GPAF801. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GPAF801, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GPAF801R | Rectifier Diode, 1 Element, 8A, 50V V(RRM), | Taiwan Semiconductor | GPAF801 vs GPAF801R |
CUR801-G | Rectifier Diode, | Comchip Technology Corporation Ltd | GPAF801 vs CUR801-G |
SR850RS | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DPAK-3 | Rectron Semiconductor | GPAF801 vs SR850RS |
US8AC-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | GPAF801 vs US8AC-HF |
SRAF850R | Rectifier Diode, Schottky, 1 Element, 8A, 50V V(RRM), | Taiwan Semiconductor | GPAF801 vs SRAF850R |
SK85CHV6G | Rectifier Diode, | Taiwan Semiconductor | GPAF801 vs SK85CHV6G |
SK85CHV7G | Rectifier Diode, | Taiwan Semiconductor | GPAF801 vs SK85CHV7G |
SRR850SR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, PLASTIC, D2PAK-3 | Rectron Semiconductor | GPAF801 vs SRR850SR |
MBRB850-BP-HF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, D2PAK-3/2 | Micro Commercial Components | GPAF801 vs MBRB850-BP-HF |
USF81 | Rectifier Diode, 1 Phase, 1 Element, 8A, 50V V(RRM), Silicon, TO-220, TO-220A, 2 PIN | Rectron Semiconductor | GPAF801 vs USF81 |