Part Details for GPB508AL05BR by CW Industries
Results Overview of GPB508AL05BR by CW Industries
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GPB508AL05BR Information
GPB508AL05BR by CW Industries is a Special Switch.
Special Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for GPB508AL05BR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
SW638-ND
|
DigiKey | SWITCH PUSH SPST-NO 3A 125V Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.5154 / $7.0300 | Buy Now |
|
DISTI #
629-GPB508AL05BR
|
Mouser Electronics | Pushbutton Switches Off-(On) Pushbutton Illum. Red RoHS: Compliant | 1045 |
|
$3.6500 | Buy Now |
|
DISTI #
72000788
|
RS | PUSHBUTTON SWITCH, GPB SERIES, SPST, OFF-(ON),LED ILLUMINATED, RED,3A,125VAC, SOLDER Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 118 |
|
$2.2800 | Buy Now |
|
|
Onlinecomponents.com | COO: Taiwan RoHS: Compliant | 0 |
|
$3.9700 / $5.9600 | Buy Now |
|
DISTI #
000000000005830896
|
Sager | Pushbutton Switches Off-(On) Pushbutton Illum. Red Min Qty: 1 | 0 |
|
$4.1900 / $5.1700 | Buy Now |
US Tariff Estimator: GPB508AL05BR by CW Industries
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for GPB508AL05BR
GPB508AL05BR CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GPB508AL05BR Part Data Attributes
|
|
GPB508AL05BR
CW Industries
Buy Now
Datasheet
|
Compare Parts:
GPB508AL05BR
CW Industries
Special Switch, SPST, Off-(on), Momentary, Solder Lug Terminal, Panel Mount,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.50.70.00 | |
| Actuator Color | Red | |
| Actuator Length | 0.217 Inch | |
| Actuator Material | Polycarbonate | |
| Actuator Type | Pushbutton | |
| Body Color | Black | |
| Contact Function | Off-(On) | |
| Contact Resistance | 0.05 MΩ | |
| Dielectric Withstand Volts | 1500vac V | |
| Illumination | Led | |
| Insulation Resistance | 100000000 Ω | |
| Insulator Material | Glass Filled Nylon | |
| Mounting Feature | Panel Mount | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -20 °C | |
| Surface Mount | No | |
| Switch Action | Momentary | |
| Switch Function | Spst | |
| Terminal Length | 0.236 Inch | |
| Terminal Material | Brass | |
| Termination Type | Solder Lug |
GPB508AL05BR Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 250°C (482°F) with a maximum dwell time of 3 seconds. It's essential to follow the recommended soldering profile to prevent damage to the component.
-
Yes, GPB508AL05BR is compatible with lead-free soldering processes. However, it's crucial to ensure that the soldering temperature and time are within the recommended specifications to prevent damage to the component.
-
The maximum operating temperature range for GPB508AL05BR is -40°C to 125°C (-40°F to 257°F). Operating the component outside this range may affect its performance and reliability.
-
Yes, GPB508AL05BR is designed to withstand high-vibration environments. However, it's essential to ensure that the component is properly mounted and secured to prevent mechanical stress and damage.
-
Yes, GPB508AL05BR is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in environmentally friendly and sustainable designs.