Part Details for GPDQ by TE Connectivity
Overview of GPDQ by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for GPDQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-GPDQ-ND
|
DigiKey | RELAY 4PDT 10A 48V Min Qty: 1 Lead time: 14 Weeks Container: Tray MARKETPLACE PRODUCT |
12 In Stock |
|
$370.9100 / $456.5800 | Buy Now |
DISTI #
GPDQ-ND
|
DigiKey | RELAY 4PDT 10A 48V Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$431.0433 | Buy Now |
DISTI #
655-GPDQ
|
Mouser Electronics | Low Signal Relays - PCB RLY 125VDC LED RoHS: Compliant | 0 |
|
$370.9100 / $430.8100 | Order Now |
DISTI #
71707834
|
RS | TE, A&D High Performance Group, Relay, GPDQ=RLY,125VDC, LED | TE Connectivity GPDQ RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$446.2600 / $507.1100 | RFQ |
|
Onlinecomponents.com | Electromechanical Relay 125VDC 10A SPDT (45x45x109)mm Socket Control Relay |
12 Partner Stock |
|
$361.4600 / $444.2900 | Buy Now |
DISTI #
000000000002764659
|
Sager | Low Signal Relays - PCB RLY 125VDC LED Min Qty: 1 | 0 |
|
$333.4200 / $457.2600 | Buy Now |
|
Master Electronics | Electromechanical Relay 125VDC 10A SPDT (45x45x109)mm Socket Control Relay |
12 Partner Stock |
|
$361.4600 / $444.2900 | Buy Now |
Part Details for GPDQ
GPDQ CAD Models
GPDQ Part Data Attributes:
|
GPDQ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
GPDQ
TE Connectivity
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 125VDC (COIL), 10A (CONTACT), 48VDC (CONTACT), SOCKET MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 45 mm | |
Body Height | 118 mm | |
Body Length or Diameter | 45 mm | |
Coil Power | 6 mW | |
Coil Voltage(DC)-Max | 125 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@220VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@48VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 48 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | SOCKET MOUNT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Packing Method | BOX | |
Physical Dimension | 45 X 45 X 109 | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |
Alternate Parts for GPDQ
This table gives cross-reference parts and alternative options found for GPDQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GPDQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GPDNQR | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 125VDC (COIL), 10A (CONTACT), 48VDC (CONTACT), SOCKET MOUNT | TE Connectivity | GPDQ vs GPDNQR |
1423155-8 | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 125VDC (COIL), 10A (CONTACT), 48VDC (CONTACT), SOCKET MOUNT | TE Connectivity | GPDQ vs 1423155-8 |
1-1423155-0 | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 125VDC (COIL), 10A (CONTACT), 48VDC (CONTACT), SOCKET MOUNT | TE Connectivity | GPDQ vs 1-1423155-0 |
GPDN | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 125VDC (COIL), 10A (CONTACT), 48VDC (CONTACT), SOCKET MOUNT | TE Connectivity | GPDQ vs GPDN |
GPDNR | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 125VDC (COIL), 10A (CONTACT), 48VDC (CONTACT), SOCKET MOUNT | TE Connectivity | GPDQ vs GPDNR |
1-1423155-2 | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 125VDC (COIL), 10A (CONTACT), 48VDC (CONTACT), SOCKET MOUNT | TE Connectivity | GPDQ vs 1-1423155-2 |
1423155-9 | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 125VDC (COIL), 10A (CONTACT), 48VDC (CONTACT), SOCKET MOUNT | TE Connectivity | GPDQ vs 1423155-9 |
1-1423155-1 | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 125VDC (COIL), 10A (CONTACT), 48VDC (CONTACT), SOCKET MOUNT | TE Connectivity | GPDQ vs 1-1423155-1 |
GPDR | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 125VDC (COIL), 10A (CONTACT), 48VDC (CONTACT), SOCKET MOUNT | TE Connectivity | GPDQ vs GPDR |
1423155-6 | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 125VDC (COIL), 10A (CONTACT), 48VDC (CONTACT), SOCKET MOUNT | TE Connectivity | GPDQ vs 1423155-6 |