Part Details for GPFA203-1502A369R1BF by Greenconn Corp
Overview of GPFA203-1502A369R1BF by Greenconn Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GPFA203-1502A369R1BF
GPFA203-1502A369R1BF CAD Models
GPFA203-1502A369R1BF Part Data Attributes
|
GPFA203-1502A369R1BF
Greenconn Corp
Buy Now
Datasheet
|
Compare Parts:
GPFA203-1502A369R1BF
Greenconn Corp
Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GREENCONN CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | Gold Flash (Au) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
Alternate Parts for GPFA203-1502A369R1BF
This table gives cross-reference parts and alternative options found for GPFA203-1502A369R1BF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GPFA203-1502A369R1BF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GPFA203-1505A369R1BE | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Greenconn Corp | GPFA203-1502A369R1BF vs GPFA203-1505A369R1BE |
GPFA203-1501A369R1BC | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Greenconn Corp | GPFA203-1502A369R1BF vs GPFA203-1501A369R1BC |
GPFA203-1501A369R1BA | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Greenconn Corp | GPFA203-1502A369R1BF vs GPFA203-1501A369R1BA |
GPFA203-1502A369R1BC | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Greenconn Corp | GPFA203-1502A369R1BF vs GPFA203-1502A369R1BC |
GPFA203-1505A369R1BA | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Greenconn Corp | GPFA203-1502A369R1BF vs GPFA203-1505A369R1BA |