GPFD201-2602A007R1BF
Greenconn Corp
Description: Board Connector, 52 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal,

Overview of GPFD201-2602A007R1BF by Greenconn Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for GPFD201-2602A007R1BF by Greenconn Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GPFD201-2602A007R1BF by Greenconn Corp

GPFD201-2602A007R1BF
Greenconn Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
GREENCONN CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD FLASH
Contact Finish Termination
Gold Flash (Au)
Contact Gender
MALE
Contact Material
BRASS
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
2 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
52
UL Flammability Code
94V-0
Want to compare parts?
  1. GPFD201-2602A007R1BF
    Greenconn Corp
    Board Connector, 52 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal,
    VS

Alternate Parts for GPFD201-2602A007R1BF

This table gives cross-reference parts and alternative options found for GPFD201-2602A007R1BF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GPFD201-2602A007R1BF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
221R52F60 Board Connector, 52 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal NICOMATIC GPFD201-2602A007R1BF vs 221R52F60
M22-078050T2605 Board Connector, 52 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT Harwin GPFD201-2602A007R1BF vs M22-078050T2605
K200SR2X-52-G Board Connector, 52 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT Kycon Inc GPFD201-2602A007R1BF vs K200SR2X-52-G
M22-078050S2646 Board Connector, 52 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT Harwin GPFD201-2602A007R1BF vs M22-078050S2646

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GPFD201-2602A007R1BF by Greenconn Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GPFD201-2602A007R1BF by Greenconn Corp

Select Manufacturer
Which Manufacturer of GPFD201-2602A007R1BF would you like to use for your alert(s)?
  • Please alert me when GPFD201-2602A007R1BF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GPFD201-2602A007R1BF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GPFD201-2602A007R1BF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GPFD201-2602A007R1BF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GPFD201-2602A007R1BF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GPFD201-2602A007R1BF by Greenconn Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: