Part Details for GPL32500A-003A-QL171 by Hongxing Electrical Ltd
Results Overview of GPL32500A-003A-QL171 by Hongxing Electrical Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GPL32500A-003A-QL171 Information
GPL32500A-003A-QL171 by Hongxing Electrical Ltd is an Other Relay.
Other Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 54202-G3003ALF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Surface Mount, Double Row, 6 Positions, 2.54 mm (0.100in) Pitch. | |
| 51741-10002003AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, Vertical Receptacle, With Guide Pin 20S 3P | |
| 51760-B0302003AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 3P 20S 3P Right Angle Receptacle, Solder To Board |
Price & Stock for GPL32500A-003A-QL171
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Shengyu Electronics Technology Limited | QFP216 | 10627 |
|
RFQ |