Part Details for GR1D by EIC Semiconductor Inc
Overview of GR1D by EIC Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GR1D
GR1D CAD Models
GR1D Part Data Attributes
|
GR1D
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
GR1D
EIC Semiconductor Inc
Rectifier Diode, 1 Element, 1A, 200V V(RRM),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | YES |
Alternate Parts for GR1D
This table gives cross-reference parts and alternative options found for GR1D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GR1D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ES1DFSHM3G | Rectifier Diode, | Taiwan Semiconductor | GR1D vs ES1DFSHM3G |
LF3 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, SMAF, 2 PIN | Suzhou Good-Ark Electronics Co Ltd | GR1D vs LF3 |
CMR1U-02MPBFREE | Rectifier Diode, | Central Semiconductor Corp | GR1D vs CMR1U-02MPBFREE |
ES1DF-TM2G | Rectifier Diode, | Taiwan Semiconductor | GR1D vs ES1DF-TM2G |
ES1D-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | GR1D vs ES1D-HF |
CD214A-RS1D | Rectifier Diode, | Bourns Inc | GR1D vs CD214A-RS1D |
RS1003FL | Rectifier Diode, | Suzhou Good-Ark Electronics Co Ltd | GR1D vs RS1003FL |
ES1DFSH | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, SOD-128, 2 PIN | Taiwan Semiconductor | GR1D vs ES1DFSH |
FM4003C | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AB | Rectron Semiconductor | GR1D vs FM4003C |
HS1DLRU | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | GR1D vs HS1DLRU |