There are no models available for this part yet.
Overview of GR3MB by Surge Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for GR3MB by Surge Components Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2616-GR3MB-ND
|
DigiKey | DIODE GEN PURP 1KV 3A DO214AA Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
150 In Stock |
|
$0.2000 | Buy Now | |
DISTI #
GR3MB
|
Avnet Americas | Fast Recovery Surface Mount Rectifier 3A 1000V 2-Pin DO-214AA - Tape and Reel (Alt: GR3MB) RoHS: Not Compliant Min Qty: 54000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 20 Weeks | 0 |
|
$0.0551 | Buy Now |
CAD Models for GR3MB by Surge Components Inc
Part Data Attributes for GR3MB by Surge Components Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SURGE COMPONENTS INC
|
Package Description
|
SMB, 2 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Application
|
EFFICIENCY
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.3 V
|
JEDEC-95 Code
|
DO-214AA
|
JESD-30 Code
|
R-PDSO-C2
|
Non-rep Pk Forward Current-Max
|
100 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
3 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Rep Pk Reverse Voltage-Max
|
1000 V
|
Reverse Current-Max
|
5 µA
|
Reverse Recovery Time-Max
|
0.5 µs
|
Surface Mount
|
YES
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Alternate Parts for GR3MB
This table gives cross-reference parts and alternative options found for GR3MB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GR3MB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS3MBH | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | GR3MB vs HS3MBH |
S3MHV7G | Rectifier Diode, | Taiwan Semiconductor | GR3MB vs S3MHV7G |
GN3M | Rectifier Diode, | Surge Components Inc | GR3MB vs GN3M |
S3MH | Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-214AB, | Taiwan Semiconductor | GR3MB vs S3MH |
GR3M | Rectifier Diode, | Surge Components Inc | GR3MB vs GR3M |
Related Parts for GR3MB
-
BY253Rectifier Diodes
-
SMBJ33CA-TPTransient Suppressors
-
SG3525AP013TRSwitching Regulator or Controllers
-
MP2016DJ-LF-ZLinear Regulator ICs
-
ISO7421DROther Analog ICs
-
TPS3705-33DRPower Management Circuits
-
DRV8841PWPMotion Control Electronics
-
AT91SAM9X35-CUMicroprocessors
-
562R10TSD10Ceramic Capacitors