-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM033R61A224ME90D by Murata Manufacturing Co Ltd is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
77AH4495
|
Newark | Cap, 0.22Uf, 10V, Mlcc, 0201 Rohs Compliant: Yes |Murata GRM033R61A224ME90D RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0060 / $0.0380 | Buy Now |
|
DISTI #
65AH6963
|
Newark | Cap, 0.22Uf, 10V, Mlcc, 0201, Capacitance:0.22Μf, Voltage Rating:10V, Ceramic Capacitor Case:0201 [0603 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:Grm Series, Operating Temperature Min:-55°C, Rohs Compliant: Yes |Murata GRM033R61A224ME90D RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0040 | Buy Now |
|
DISTI #
GRM033R61A224ME90D
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.22 uF, 10 V, ? 20%, X5R, 0201 [0603 Metric] - Tape and Reel (Alt: GRM033R61A224ME90D) COO: Japan RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks, 0 Days Container: Reel | 780000 |
|
$0.0052 / $0.0053 | Buy Now |
|
|
Bristol Electronics | 12987 |
|
RFQ | ||
|
DISTI #
GRM033R61A224ME90D
|
TME | Capacitor: ceramic, MLCC, 220nF, 10V, X5R, ±20%, SMD, 0201, 180mm Min Qty: 1 | 10904 |
|
$0.0036 / $0.0800 | Buy Now |
|
|
ComSIT USA | AVAILABLE EU | 28717 |
|
RFQ | |
|
DISTI #
GRM033R61A224ME90D
|
Avnet Abacus | Multilayer Ceramic Capacitor 022 uF 10 V 20 X5R 0201 0603 Metric - Tape and Reel (Alt: GRM033R61A224ME90D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 30000 |
|
Buy Now | |
|
DISTI #
GRM033R61A224ME90D
|
Avnet Asia | Multilayer Ceramic Capacitor, 0.22 uF, 10 V, ? 20%, X5R, 0201 [0603 Metric] (Alt: GRM033R61A224ME90D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.0023 / $0.0037 | Buy Now |
|
DISTI #
GRM033R61A224ME90D
|
Chip One Stop | Cap Ceramic 0.22uF 10V X5R 20% Pad SMD 0201 85C T/R RoHS: Compliant Min Qty: 10 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 668082 |
|
$0.0022 / $0.0139 | Buy Now |
|
|
Greenchips | Date Code: 1916/JP | 180000 |
|
$0.0045 / $0.0055 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
GRM033R61A224ME90D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM033R61A224ME90D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
| Package Description | CHIP | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 10 Weeks | |
| Samacsys Manufacturer | Murata Electronics | |
| Capacitance | 0.22 µF | |
| Capacitor Type | CERAMIC CAPACITOR | |
| Dielectric Material | CERAMIC | |
| Height | 0.3 mm | |
| JESD-609 Code | e3 | |
| Length | 0.6 mm | |
| Mounting Feature | SURFACE MOUNT | |
| Multilayer | YES | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | RECTANGULAR PACKAGE | |
| Package Style | SMT | |
| Packing Method | TR, PAPER, 7 INCH | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 10 V | |
| Size Code | 0201 | |
| Surface Mount | YES | |
| Temperature Characteristics Code | X5R | |
| Temperature Coefficient | 15% ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
| Terminal Shape | WRAPAROUND | |
| Width | 0.3 mm |
This table gives cross-reference parts and alternative options found for GRM033R61A224ME90D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM033R61A224ME90D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| C0603X5R1A224MT | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | GRM033R61A224ME90D vs C0603X5R1A224MT |
| CM03X5R224M10KH | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.22uF, 0201, | GRM033R61A224ME90D vs CM03X5R224M10KH |
| GRT033R61A224ME01J | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X5R, 0.22 uF, SURFACE MOUNT, 0201, CHIP | GRM033R61A224ME90D vs GRT033R61A224ME01J |
| SCM04D224MNNH | Surge Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.22uF, 0201, | GRM033R61A224ME90D vs SCM04D224MNNH |
| GRT033R61A224ME01W | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X5R, 0.22 uF, SURFACE MOUNT, 0201, CHIP | GRM033R61A224ME90D vs GRT033R61A224ME01W |
| 02012B224M6B20D | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.22uF, 0201, | GRM033R61A224ME90D vs 02012B224M6B20D |
| SCM04D224MNNI | Surge Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.22uF, 0201, | GRM033R61A224ME90D vs SCM04D224MNNI |
| 223824853754 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.22uF, 0201, | GRM033R61A224ME90D vs 223824853754 |
| MLASL063SB5224MFNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0201, CHIP | GRM033R61A224ME90D vs MLASL063SB5224MFNA01 |
| 0201ZD224MAT4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0201, CHIP | GRM033R61A224ME90D vs 0201ZD224MAT4A |
The recommended land pattern for the GRM033R61A224ME90D can be found in the Murata Land Pattern document, which provides guidelines for pad layout and spacing to ensure reliable soldering and assembly.
The Equivalent Series Resistance (ESR) of the GRM033R61A224ME90D is relatively low, which makes it suitable for high-frequency applications. However, it's essential to consider the ESR value when designing high-frequency circuits to ensure optimal performance and minimize energy losses.
The GRM033R61A224ME90D is rated for operation up to 125°C, but its capacitance and ESR values may change with temperature. It's essential to consider the temperature coefficient and derating factors when designing for high-temperature applications.
The GRM033R61A224ME90D is a moisture-sensitive device. It's essential to follow proper storage and handling procedures, such as storing the components in a dry environment and using a dry pack or desiccant to control humidity during assembly.
The recommended soldering profile for the GRM033R61A224ME90D can be found in the Murata Soldering Guidelines document, which provides guidelines for temperature, time, and other parameters to ensure reliable soldering and minimize defects.